Filter Your Search
1 - 1 of 1 results
|
SPD16A8871FPLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 8.87 kΩ | 1 % | 800 mW | 7525 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 8.87 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, 7525 | compliant | EAR99 | 8533.21.00.20 |