Filter Your Search
1 - 4 of 4 results
|
SPD100GD
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 9 µs | 100 Psi | 0.25 % | GAGE | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 2.5 mA | STRAIGHT | 5.5 V | 2.7 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.6 mm | 9.3 mm | 10 mm | SMARTEC BV | compliant | |||||
|
SPD100GBSIL
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 100 Psi | 0.3 % | 0MV | GAGE | PRESSURE SENSOR,STRAIN GUAGE | RADIOMETRIC OUTPUT | 3 mA | HOLE | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 16.5 mm | SMARTEC BV | compliant | |||||||||
|
SPD100GB
Smartec BV
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | SMARTEC BV | compliant | ||||||||||||||||||||||||
|
SPD100GA
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 25 ms | 100 Psi | 1.8 % | GAGE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | RADIOMETRIC OUTPUT | 3 mA | HOLE | 5.5 V | 2.7 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.6 mm | 9.3 mm | 10 mm | SMARTEC BV | compliant |