Parametric results for: SPD08-060-RB under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: spd08060rb
Select parts from the table below to compare.
Compare
Compare
SPD08-060-RB
3M Interconnect
Check for Price Yes Active 60 2 800 µm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT CARD EDGE CONNECTOR 3M NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.031 inch 0.03 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.4036 mm 30u inch SOLDER 0.276 inch 0.315 inch 1.125 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT unknown EAR99 8536.69.40.40
SPD08-060-RB-TR
3M Interconnect
Check for Price Yes Active 60 2 800 µm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT CARD EDGE CONNECTOR 3M NO NO NO NO UL 94V-0 -55 °C 125 °C COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.031 inch 0.03 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.4036 mm 30u inch SOLDER 0.276 inch 0.315 inch 1.125 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M