Filter Your Search
1 - 1 of 1 results
|
SPC58EG80E7GXH1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 4194304 | 622592 | SPC58 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 96 | 8 | YES | FLASH | 1.26 V | 1.14 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | AEC-Q100; ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | ELQFP-176 | unknown | 3A991.A.2 | 8542.31.00.01 |