Filter Your Search
1 - 10 of 97 results
|
SPC582B50E3CD00X
STMicroelectronics
|
$8.9967 | Yes | Active | MICROCONTROLLER, RISC | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
SPC582B50E3C0X1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3B0X0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3BGX0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3M0X0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3CDX0Y
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3MDX0Y
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3M0X1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3BGX1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | ||||||
|
SPC582B50E3AGX0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 524288 | 98304 | E200Z2 | 32 | 32 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 1 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , |