Filter Your Search
1 - 1 of 1 results
|
SPC5777CDK3MME3R
NXP Semiconductors
|
$49.6900 | Yes | Active | 32 | 264 MHz | 8388608 | 524288 | 40 MHz | YES | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/H... more | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | AUTOMOTIVE | S-PBGA-B416 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.02 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | MAPBGA-416 | compliant | 5A992.C | 8542.31.00.01 | NXP |