Filter Your Search
1 - 1 of 1 results
|
SPC5746BSK1AVKU2
NXP Semiconductors
|
$21.6071 | Yes | Active | 32 | 120 MHz | 3145728 | 393216 | E200Z4 | 40 MHz | 129 | 64 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 8 | 8 | NO | FLASH | 264 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | NXP |