Filter Your Search
1 - 10 of 34 results
|
SPC570S50E3BXXXY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 100 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | HTFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SPC570S40E3BXXXR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 100 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | HTFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SPC570S40E3DXXXR
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | 100 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SPC570S50E1DEFAY
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 524288 | 49152 | 40 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | 8 | 8 | NO | FLASH | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | ||||||
|
SPC570S50E1CEFAY
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 524288 | 49152 | 40 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | 8 | 8 | NO | FLASH | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | TQFP 64 10x10x1.0 | |||||
|
SPC570S40E1CEFAY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | TQFP 64 10x10x1.0 | ||||||||||
|
SPC570S40E3CEFAY
STMicroelectronics
|
Check for Price | Not Recommended | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 100 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | HTFQFP, | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | TQFP 100 14x14x1.0 | ||||||||||
|
SPC570S40E1DXXXR
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SPC570S40E1CXXXY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | HTFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SPC570S40E1BXXXY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.63 V | 2.97 V | NOT SPECIFIED | NOT SPECIFIED | 64 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | HTFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |