Filter Your Search
1 - 2 of 2 results
|
SPC5673FF3MVR2R
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 200 MHz | 3145728 | 196608 | E200 | YES | FLASH | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||
|
SPC5673FF3MVR2R
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 32 | 200 MHz | 3145728 | 196608 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | YES | YES | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 |