Parametric results for: SPC564B74L7C9ECX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc564b74l7c9ecx
Select parts from the table below to compare.
Compare
Compare
SPC564B74L7C9ECX
STMicroelectronics
Check for Price Yes Active 32 120 MHz 3145728 196608 E200Z4 40 MHz 147 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 5V NOMINAL SUPPLY, ALSO HAVING SHARED 19-CHANNELS OF ADC YES NO YES FIXED POINT YES NO YES 32 32 16 8 8 YES FLASH 300 mA 3.6 V 3 V S-PQFP-G176 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics