Filter Your Search
1 - 3 of 3 results
|
SPC5643AF0MVZ2
NXP Semiconductors
|
$39.0891 | Yes | Active | 32 | 120 MHz | 3145728 | 196608 | 32 | 32 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 400 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1 MM PITCH, LEAD FREE, MS-034AAJ-1, TEPBGA-324 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5643AF0MVZ2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 120 MHz | 3145728 | 196608 | YES | MICROCONTROLLER | CMOS | FLASH | 400 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, LEAD FREE, MS-034AAJ-1, TEPBGA-324 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 324 | ||||||||||||||||||
|
SPC5643AF0MVZ2R
NXP Semiconductors
|
Check for Price | Yes | Active | MICROCONTROLLER | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |