Parametric results for: SPC563M60 under Microcontrollers

Filter Your Search

1 - 10 of 82 results

|
-
-
-
-
-
-
Manufacturer Part Number: spc563m60
Select parts from the table below to compare.
Compare
Compare
SPC563M60L7PCOBY
STMicroelectronics
Check for Price Obsolete 32 64 MHz 80 MHz 80 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 5.25 V 4.75 V 176 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
SPC563M60L7PCPAY
STMicroelectronics
Check for Price Obsolete 32 80 MHz 80 MHz 80 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 5.25 V 4.75 V 176 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
SPC563M60L3CAY
STMicroelectronics
Check for Price Yes Obsolete 32 80 MHz 1048576 65536 SPC56 YES CMOS FLASH 195 mA AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD STMICROELECTRONICS compliant 8542.31.00.01 QFP 100
SPC563M60L3CPAYR
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01 ,
SPC563M60L7PCPBR
STMicroelectronics
Check for Price Obsolete 32 64 MHz 80 MHz 80 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 5.25 V 4.75 V 176 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
SPC563M60L3CPBYR
NXP Semiconductors
Check for Price Active 32 60 MHz 64 32 20 MHz 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 1.32 V 1.14 V NXP SEMICONDUCTORS unknown 8542.31.00.01 ,
SPC563M60L5PCPCR
STMicroelectronics
Check for Price Active 32 40 MHz 80 MHz 80 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 5.25 V 4.75 V 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
SPC563M60L5CPAY
STMicroelectronics
Check for Price Yes Yes Active 32 80 MHz 1048576 65536 64 32 80 MHz 80 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 195 mA 5.25 V 4.5 V AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 19.9 mm 19.9 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 QFP 144 20 X 20 MM, LEAD FREE, LQFP-144
SPC563M60L5CBY
STMicroelectronics
Check for Price Yes Obsolete 32 64 MHz 1048576 65536 SPC56 YES CMOS FLASH 195 mA AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD STMICROELECTRONICS compliant 8542.31.00.01 QFP 144
SPC563M60L3CPAYR
NXP Semiconductors
Check for Price Active 32 60 MHz 64 32 20 MHz 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 1.32 V 1.14 V NXP SEMICONDUCTORS unknown 8542.31.00.01 ,