Filter Your Search
1 - 10 of 259 results
|
SPC5634MF1MLQ80
NXP Semiconductors
|
$1.0000 | Yes | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z3 | 16 | 22 | 20 MHz | 73 | 2 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 11 | 4 | 8 | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | NXP | |||||||
|
SPC5634MF2MLQ80
NXP Semiconductors
|
$18.4484 | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SPC5634MF2MLU80
NXP Semiconductors
|
$18.6907 | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SPC5633MF2MLQ60
NXP Semiconductors
|
$20.7770 | Yes | Active | 32 | 60 MHz | 1048576 | 65536 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SPC5633MF1MLQ40
NXP Semiconductors
|
$21.0227 | Yes | Yes | Active | 32 | 40 MHz | 1048576 | 65536 | E200Z3 | 16 | 22 | 20 MHz | 73 | 2 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 11 | 4 | 8 | 8 | YES | FLASH | 98 mA | 1.32 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||
|
SPC5633MF2MLQ60R
NXP Semiconductors
|
$21.3350 | Yes | Active | 32 | 60 MHz | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | e3 | 3 | 260 | 40 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SPC5634MF1MLQ60
NXP Semiconductors
|
$21.4717 | Yes | Yes | Active | 32 | 60 MHz | 1572864 | 96256 | E200Z3 | 16 | 22 | 20 MHz | 73 | 2 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 11 | 4 | 8 | 8 | YES | FLASH | 135 mA | 1.32 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||
|
SPC5634MF2MLQ60
NXP Semiconductors
|
$21.4717 | Yes | Active | 32 | 60 MHz | 1572864 | 96256 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SPC5633MF2MLU60
NXP Semiconductors
|
$21.4938 | Yes | Active | 32 | 60 MHz | 1048576 | 65536 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SPC5633MF2MLQ80
NXP Semiconductors
|
$21.7751 | Yes | Active | 32 | 80 MHz | 1048576 | 65536 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 |