Filter Your Search
1 - 4 of 4 results
|
SPC5633MF2MLQ60
NXP Semiconductors
|
$20.7770 | Yes | Active | 32 | 60 MHz | 1048576 | 65536 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
SPC5633MF2MLQ60R
NXP Semiconductors
|
$21.3350 | Yes | Active | 32 | 60 MHz | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | e3 | 3 | 260 | 40 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
SPC5633MF2MLQ60
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1048576 | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||
|
SPC5633MF2MLQ60R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | NXP |