Filter Your Search
1 - 1 of 1 results
|
SPC560B40L3B4E0X
STMicroelectronics
|
$3.6990 | Yes | Active | 32 | 48 MHz | 262144 | 24576 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |