Parametric results for: SPC5602BK0VLL6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: spc5602bk0vll6
Select parts from the table below to compare.
Compare
Select Parts Part Number
SPC5602BK0VLL6R
NXP Semiconductors
SPC5602BK0VLL6
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 32 64 MHz 262144 24576 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01
Yes Active 32 64 MHz 262144 24576 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01
Compare
SPC5602BK0VLL6R
NXP Semiconductors
$12.1200 Yes Active 32 64 MHz 262144 24576 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01
SPC5602BK0VLL6
NXP Semiconductors
$12.8689 Yes Active 32 64 MHz 262144 24576 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01