Filter Your Search
1 - 2 of 2 results
|
SPC5602BK0CLQ4
NXP Semiconductors
|
$8.9435 | Yes | Yes | Active | 32 | 64 MHz | 262144 | 24576 | E200Z0 | 16 MHz | 123 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 5 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SPC5602BK0CLQ4R
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 32 | 64 MHz | 262144 | 24576 | E200Z0 | 16 MHz | 123 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 5 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G144 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |