Filter Your Search
1 - 2 of 2 results
|
SPC5516EAVMG80
NXP Semiconductors
|
$36.2750 | Yes | Active | 32 | 66 MHz | 262144 | 65536 | E200 | 32 | 32 | 16 MHz | 130 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.25 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, BGA208,16X16,40 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
SPC5516EAVMG80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 262144 | 65536 | E200 | 32 | 32 | 16 MHz | 130 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.25 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 0.80 HEIGHT, 1 MM PITCH, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 208 |