Filter Your Search
1 - 2 of 2 results
|
SPC5200CVR400BR2
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
SPC5200CVR400BR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 272 |