Filter Your Search
1 - 10 of 219 results
|
SPC164-24
Spectrum Control
|
Check for Price | Active | 240 V | 20 A | NPN | NO | SINGLE | 3 | 1 | 25 | 200 W | 200 W | SILICON | 250 mV | TO-63 | O-MUPM-D3 | Not Qualified | 140 °C | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | API TECHNOLOGIES CORP | compliant | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||
|
SPC16/3-ST-10.16BKCPBDWHNSO
Phoenix Contact
|
Check for Price | Active | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC16.5224J250C31TR24
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 2 | STANDARD: IEC60384-20 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | 15 mm | 16.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | , 6560 | 220 nF | FILM CAPACITOR | POLYPHENYLENE SULFIDE | 7 mm | SURFACE MOUNT | 5 % | TR, 13 INCH | 5 % | 160 V | 250 V | 6560 | WRAPAROUND | |||||||||||||||||||||||||||||||
|
SPC16/2-ST-10.16BK
Phoenix Contact
|
Check for Price | Active | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC16.5684H100C31TV44
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 2 | 125 °C | -55 °C | SMT | 15 mm | 16.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | , 6559 | 680 nF | FILM CAPACITOR | POLYPHENYLENE SULPHIDE | 7 mm | SURFACE MOUNT | 2.5 % | TR, 13 INCH | 2.5 % | 63 V | 100 V | 6560 | WRAPAROUND | |||||||||||||||||||||||||||||||||
|
SPC16.5683K400C31TR24
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 2 | STANDARD: IEC60384-20 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | Matte Tin (Sn) | 15 mm | 16.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | , 6559 | 68 nF | FILM CAPACITOR | POLYPHENYLENE SULFIDE | 7 mm | SURFACE MOUNT | 10 % | TR, 13 INCH | 10 % | 250 V | 400 V | 6560 | WRAPAROUND | |||||||||||||||||||||||||||||
|
SPC16.5334K100C31BULK
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 2 | STANDARD: IEC60384-20 | 125 °C | -55 °C | SMT | 15 mm | 16.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | , 6559 | 330 nF | FILM CAPACITOR | POLYPHENYLENE SULFIDE | 7 mm | SURFACE MOUNT | 10 % | BULK | 10 % | 63 V | 100 V | 6560 | WRAPAROUND | ||||||||||||||||||||||||||||||||
|
SPC16.5334K100C31TV44
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 2 | 125 °C | -55 °C | SMT | 15 mm | 16.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.45 | , 6559 | 330 nF | FILM CAPACITOR | POLYPHENYLENE SULPHIDE | 7 mm | SURFACE MOUNT | 10 % | TR, 13 INCH | 10 % | 63 V | 100 V | 6560 | WRAPAROUND | |||||||||||||||||||||||||||||||||
|
SPC16/2-ST-10,16
Phoenix Contact
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | PUSH-IN | CONNECTOR | 1 | 1 | 2 | 76 A | 1 kV | CB; CUL; EAC; SEV; UL | 16 mm2 | 4 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
SPC164-26
Spectrum Control
|
Check for Price | Active | 260 V | 20 A | NPN | NO | SINGLE | 3 | 1 | 25 | 200 W | 200 W | SILICON | 250 mV | TO-63 | O-MUPM-D3 | Not Qualified | 140 °C | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | API TECHNOLOGIES CORP | compliant | EAR99 | 8541.29.00.95 |