Filter Your Search
1 - 1 of 1 results
|
SPC-03-LR-57TNA
Source Photonics
|
Check for Price | No | Yes | Active | 1.571 µm | 1.565 µm | 1.578 µm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES ON WAVELENGTH FROM 1260 NM TO 1620 NM | AMPLIFIER | GR-468, GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 9/125, 50/125, 62.5/125 | 562 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | SURFACE MOUNT | YES | 8.48 mm | 56.388 mm | 13.41 mm | SOURCE PHOTONICS INC | unknown |