Filter Your Search
1 - 10 of 13 results
|
SP97508BDC
Plessey Semiconductors Ltd
|
Check for Price Buy | No | Transferred | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SP97508B
Dynex Semiconductor
|
Check for Price Buy | No | Obsolete | 1 | 0.2 % | 8 | NO | A/D CONVERTER | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | ECL | OTHER | R-XDIP-T42 | Not Qualified | e0 | 25 °C | 25 °C | 42 | CERAMIC | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP42,.6 | ||||||||||
|
SP97508BHG
Dynex Semiconductor
|
Check for Price Buy | No | Obsolete | 1 | 0.625 % | 8 | 100 MHz | 9 ns | YES | ADC, FLASH METHOD | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY, COMPLEMEN... more | 310 mA | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP44,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | QFP, QFP44,.7SQ,40 | ||||||
|
SP97508BHG
Zarlink Semiconductor Inc
|
Check for Price Buy | No | Obsolete | 2 V | 1 | 0.625 % | 8 | 110 MHz | YES | ADC, FLASH METHOD | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | INDUSTRIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | QFP44,.7SQ,40 | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1 mm | QUAD | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, QFP44,.7SQ,40 | ||||||
|
SP97508ACHG
Plessey Semiconductors Ltd
|
Check for Price Buy | Obsolete | PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
SP97508BHG
Plessey Semiconductors Ltd
|
Check for Price Buy | Transferred | PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
SP97508BHG
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 2 V | 1 | 0.625 % | 8 | 110 MHz | YES | ADC, FLASH METHOD | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | INDUSTRIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | QFP44,.7SQ,40 | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1 mm | QUAD | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, QFP44,.7SQ,40 | LCC | 44 | ||||
|
SP97508BDC
Dynex Semiconductor
|
Check for Price Buy | No | Obsolete | 1 | 0.2 % | 8 | NO | A/D CONVERTER | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | ECL | INDUSTRIAL | R-XDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | CERAMIC | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP42,.6 | ||||||||||
|
SP97508ACDC
Plessey Semiconductors Ltd
|
Check for Price Buy | Obsolete | PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
SP97508BAC
Zarlink Semiconductor Inc
|
Check for Price Buy | No | Obsolete | 2 V | 1 | 0.625 % | 8 | 110 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | INDUSTRIAL | PARALLEL, 8 BITS | S-CPGA-P46 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 46 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA46,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | PGA, PGA46,9X9 |