Filter Your Search
1 - 1 of 1 results
|
SP9604BL
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | -4.5 V | 0.0122 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -5 V | 4 | 30 µs | 6.5 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | SIPEX CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |