Filter Your Search
1 - 6 of 6 results
|
SP8854EIGHCAR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 44 | UNSPECIFIED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.57 mm | 3.43 mm | 16.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||
|
SP8854EIGHCAR
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||
|
SP8854EKGHCAR
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | OTHER | S-CQCC-J44 | Not Qualified | e0 | 100 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||
|
SP8854EKGHCAR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | OTHER | S-CQCC-J44 | Not Qualified | e0 | 100 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 | ||||||
|
SP8854EIGHCAR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 | ||||||
|
SP8854EKGHCAR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 240 mA | 5.25 V | 4.75 V | OTHER | S-XQCC-J44 | Not Qualified | e0 | 100 °C | -55 °C | 260 | 44 | UNSPECIFIED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.57 mm | 3.43 mm | 16.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 |