Filter Your Search
1 - 10 of 13 results
|
SP8853ACDG
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5 V | BIPOLAR | 40 mA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP, DIP28,.6 | unknown | ||||||||||||||
|
SP8853ACDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | 5 V | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 4-BIT AUXILIARY INPUT COUNTER | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | ||||||||
|
SP8853ACHG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 40 mA | MILITARY | S-XQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
SP8853/AC/DG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | DUAL MODULUS PRESCALER : 8/9, 16/17 | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | CERAMIC, DIL-28 | compliant | 8542.39.00.01 | |||||||
|
SP8853ACHC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | 5 V | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 4-BIT AUXILIARY INPUT COUNTER | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | ||||||||
|
SP8853ACHC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 5 V | BIPOLAR | 40 mA | MILITARY | S-XQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||
|
SP8853/AC/DG
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 16/17 OR 8/9 PRESCALER | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP-28 | unknown | ||||||||||
|
SP8853/AC/HC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | DUAL MODULUS PRESCALER : 8/9, 16/17 | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.11 mm | 11.43 mm | ZARLINK SEMICONDUCTOR INC | LDCC-28 | compliant | 8542.39.00.01 | |||||
|
SP8853/AC/HC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 16/17 OR 8/9 PRESCALER | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||
|
SP8853/AC/DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 16/17 OR 8/9 PRESCALER | 1 | 40 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 |