Filter Your Search
1 - 5 of 5 results
|
SP8824B
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1.8 GHz | PRESCALER | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SP8824BDP
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | EMITTER FOLLOWER | 8824 | PRESCALER | 1.8 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SP8824B1DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 1.6 GHz | EMITTER FOLLOWER | TTL/H/L | PRESCALER | BIPOLAR | 1.6 GHz | 1 | COMPLEMENTARY | 48 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||
|
SP8824BDP
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | EMITTER FOLLOWER | 8824 | PRESCALER | 1.8 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 | |||||||
|
SP8824B
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 |