Filter Your Search
1 - 1 of 1 results
|
SP8789ACDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5.2 V | 45 ns | 1 | NO | DIP | OPEN-COLLECTOR | 8789 | PRESCALER | BIPOLAR | 200 MHz | 1 | 7 mA | 5.45 V | 4.95 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |