Filter Your Search
1 - 10 of 16 results
|
SP8789AB/DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5.2 V | NO | DIP | PRESCALER | BIPOLAR | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SP8789DP
Microsemi Corporation
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | BIPOLAR | 7 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SP8789MP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP8789/NA/MP
Microsemi Corporation
|
Check for Price | Obsolete | 5.2 V | 45 ns | 1 | YES | SOP | OPEN-COLLECTOR | 8789 | PRESCALER | ALSO OPERATES FROM 6.8V TO 9.5V SUPPLY | 225 MHz | 1 | 5.45 V | 4.95 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROSEMI CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||
|
SP8789ADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5.2 V | 45 ns | 1 | NO | DIP | 200 MHz | OPEN-COLLECTOR | 8789 | PRESCALER | BIPOLAR | 200 MHz | 1 | 7 mA | 5.45 V | 4.95 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||
|
SP8789/NA/MP
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 5.2 V | 45 ns | 1 | YES | SOP | OPEN-COLLECTOR | 8789 | PRESCALER | ALSO OPERATES FROM 6.8V TO 9.5V SUPPLY | 225 MHz | 1 | 5.45 V | 4.95 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
SP8789/NA/DP
Microsemi Corporation
|
Check for Price | Obsolete | 5.2 V | 45 ns | 1 | NO | DIP | OPEN-COLLECTOR | 8789 | PRESCALER | ALSO OPERATES FROM 6.8V TO 9.5V SUPPLY | 225 MHz | 1 | 5.45 V | 4.95 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSEMI CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 | |||||||||
|
SP8789MP
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | YES | SOP | 225 MHz | PRESCALER | BIPOLAR | 7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ZARLINK SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SP8789DP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP8789DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5.2 V | 45 ns | 1 | NO | DIP | 225 MHz | OPEN-COLLECTOR | ECL | PRESCALER | BIPOLAR | 225 MHz | 1 | 7 mA | 9.5 V | 4.95 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |