Parametric results for: SP8718 under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: sp8718
Select parts from the table below to compare.
Compare
Compare
SP8718AC
Dynex Semiconductor
Check for Price No Obsolete 5.2 V NO DIP 520 MHz PRESCALER BIPOLAR 11.9 mA MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP8,.3 unknown 8542.39.00.01
SP8718A
Plessey Semiconductors Ltd
Check for Price No Transferred 5.2 V NO DIP 520 MHz PRESCALER BIPOLAR 11.9 mA MILITARY R-XDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PLESSEY SEMICONDUCTORS DIP, DIP8,.3 unknown 8542.39.00.01
SP8718ADG
Dynex Semiconductor
Check for Price No Obsolete 5 V 28 ns 1 NO DIP 520 MHz 10 pF EMITTER FOLLOWER 8718 PRESCALER BIPOLAR 520 MHz 1 11.9 mA 5.45 V 4.95 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP8,.3 unknown 8542.39.00.01
SP8718MP
Zarlink Semiconductor Inc
Check for Price No Obsolete 5.2 V YES SOP 520 MHz PRESCALER BIPOLAR 11.9 mA INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL ZARLINK SEMICONDUCTOR INC SOP, SOP8,.25 unknown 8542.39.00.01
SP8718/NA/DP
Zarlink Semiconductor Inc
Check for Price Obsolete 5 V 28 ns 1 NO DIP EMITTER FOLLOWER 8718 PRESCALER 520 MHz 1 TRUE 5.45 V 4.95 V INDUSTRIAL R-XDIP-T8 Not Qualified e0 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ZARLINK SEMICONDUCTOR INC DIP, unknown 8542.39.00.01
SP8718DP
Microsemi Corporation
Check for Price No Obsolete 5.2 V NO DIP 520 MHz PRESCALER BIPOLAR 11.9 mA INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL MICROSEMI CORP unknown 8542.39.00.01
SP8718/NA/MP
Microsemi Corporation
Check for Price No Obsolete 5 V 28 ns 1 YES SOP EMITTER FOLLOWER 8718 PRESCALER 520 MHz 1 TRUE 5.45 V 4.95 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ZARLINK SEMICONDUCTOR INC SOP, unknown 8542.39.00.01 SOIC 8
SP8718MP
Plessey Semiconductors Ltd
Check for Price Transferred PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
SP8718AC
Plessey Semiconductors Ltd
Check for Price Transferred PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
SP8718ACDG
Dynex Semiconductor
Check for Price No Obsolete 5 V 28 ns 1 NO DIP 520 MHz 10 pF EMITTER FOLLOWER 8718 PRESCALER BIPOLAR 520 MHz 1 11.9 mA 5.45 V 4.95 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP8,.3 unknown 8542.39.00.01