Filter Your Search
1 - 4 of 4 results
|
SP8714/IG/MPAC
Microsemi Corporation
|
Check for Price | No | Obsolete | MICROSEMI CORP | SOIC | 8 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SP8714IGMPAC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | 2.1 GHz | PRESCALER | 2.1 GHz | 1 | TRUE | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOIC | 8 | unknown | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||||||
|
SP8714/IG/MPAC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 2.1 GHz | 8714 | PRESCALER | SELECTABLE DIVISION RATIO 64/65 | 2.1 GHz | 1 | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | SOP, SOP8,.25 | |||||||||
|
SP8714IGMPAC
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | OPEN-EMITTER | 8714 | PRESCALER | BIPOLAR | 2.1 GHz | 1 | 8.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, |