Filter Your Search
1 - 10 of 18 results
|
SP8714/IG/MPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 2.1 GHz | 8714 | PRESCALER | SELECTABLE DIVISION RATIO 64/65 | 2.1 GHz | 1 | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | ||||||
|
SP8714/IG/MPBP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | YES | SOP | 8714 | PRESCALER | SELECTABLE DIVISION RATIO 64/65 | 2.1 GHz | 1 | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||||
|
SP8714/IG/MPBC
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 8714 | PRESCALER | 64/65 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2.1 GHz | 1 | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
SP8714/IG/MPAC
Microsemi Corporation
|
Check for Price | No | Obsolete | MICROSEMI CORP | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||||||||
|
SP8714IGMPAS
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | 2.1 GHz | PRESCALER | 2.1 GHz | 1 | TRUE | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SP8714IGMPAC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | 2.1 GHz | PRESCALER | 2.1 GHz | 1 | TRUE | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SP8714/IG/MPBP
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | 8714 | PRESCALER | SELECTABLE DIVISION RATIO 64/65 | 2.1 GHz | 1 | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROSEMI CORP | 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SP8714/IG/MPBS
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 8714 | PRESCALER | 64/65 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2.1 GHz | 1 | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SP8714/IG/MPBQ
Microsemi Corporation
|
Check for Price | Yes | Obsolete | YES | SOP | 2.1 GHz | PRESCALER | 8.5 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||
|
SP8714/IG/MPBP
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | SOP | 2.1 GHz | 8714 | PRESCALER | SELECTABLE DIVISION RATIO 64/65 | 2.1 GHz | 1 | 8.5 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | unknown | 8542.39.00.01 |