Filter Your Search
1 - 3 of 3 results
|
SP8691ADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | 200 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 200 MHz | 1 | COMPLEMENTARY | 21 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
SP8691ADG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | EMITTER FOLLOWER | 8691 | PRESCALER | ECL | +5V TTL OPERATION ALSO | 200 MHz | 1 | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
SP8691ADG
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | DIP | 16 |