Filter Your Search
1 - 4 of 4 results
|
SP8610AADG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | -5.2 V | 1 | NO | DIP | EMITTER FOLLOWER | 8610 | PRESCALER | ECL | LG_MAX | 1 | COMPLEMENTARY | 100 mA | -5.45 V | -4.95 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | ||||
|
SP8610AADG
Microsemi Corporation
|
Check for Price | No | Obsolete | -5.2 V | 1 | NO | DIP | EMITTER FOLLOWER | 8610 | PRESCALER | ECL | LG_MAX | 1 | COMPLEMENTARY | 100 mA | -5.45 V | -4.95 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||
|
SP8610AADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1 | NO | DIP | EMITTER FOLLOWER | 8610 | PRESCALER | ECL | LG_MAX | 1 | COMPLEMENTARY | 100 mA | -5.45 V | -4.95 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SP8610/AA/DG
Microsemi Corporation
|
Check for Price | Transferred | -5.2 V | 1 | NO | DIP | EMITTER FOLLOWER | 8610 | PRESCALER | ECL | LG_MAX | 1 | COMPLEMENTARY | 100 mA | -5.45 V | -4.95 V | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | MICROSEMI CORP | , | compliant | 8542.39.00.01 |