Filter Your Search
1 - 1 of 1 results
|
SP8527BN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.35 V | 1 | 0.0977 % | 10 | 38.3 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -500 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.5885 mm | SIPEX CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | 8542.39.00.01 |