Parametric results for: SP8401KGMPES under Prescaler/Multivibrators

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sp8401kgmpes
Select parts from the table below to compare.
Compare
Compare
SP8401KGMPES
Rochester Electronics LLC
Check for Price No No Active 5 V 1 YES SOP 8401 PRESCALER 300 MHz 1 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 COMMERCIAL e0 3 75 °C -10 °C 240 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 28 unknown
SP8401/KG/MPES
Microsemi Corporation
Check for Price No No Obsolete 5 V 1 YES SOP 8401 PRESCALER 300 MHz 1 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 75 °C -10 °C 260 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.9 mm ZARLINK SEMICONDUCTOR INC SOIC SOP, 28 compliant 8542.39.00.01
SP8401/KG/MPES
Rochester Electronics LLC
Check for Price No Active 5 V 1 YES SOP 8401 PRESCALER 300 MHz 1 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 COMMERCIAL e0 NOT SPECIFIED 75 °C -10 °C 240 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 28 unknown
SP8401/KG/MPES
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V 1 YES SOP 8401 PRESCALER 300 MHz 1 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 75 °C -10 °C 260 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.9 mm ZARLINK SEMICONDUCTOR INC PLASTIC, SOP-28 compliant 8542.39.00.01
SP8401KGMPES
Microsemi Corporation
Check for Price No No Obsolete 5 V 1 YES SOP PRESCALER BIPOLAR 300 MHz 1 COMPLEMENTARY 64 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 75 °C -10 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL MITEL SEMICONDUCTOR SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
SP8401KGMPES
Dynex Semiconductor
Check for Price No Obsolete 5 V 1 YES SOP OPEN-EMITTER ECL PRESCALER BIPOLAR 300 MHz 2 COMPLEMENTARY 64 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 75 °C -10 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL GEC PLESSEY SEMICONDUCTORS SOP, SOP28,.4 unknown 8542.39.00.01