Filter Your Search
1 - 1 of 1 results
|
SP774BAP
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |