Filter Your Search
1 - 10 of 18 results
|
SP774BTQ
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP28,.6 | unknown | ||||||||
|
SP774BBL
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 125 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | SIPEX CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||
|
SP774BJL
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | SIPEX CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||
|
SP774BJS
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | SIPEX CORP | SOP, SOP28,.56 | unknown | 8542.39.00.01 | |||
|
SP774BAP
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||
|
SP774BJP
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||
|
SP774BKS
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 125 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | SIPEX CORP | SOP, SOP28,.56 | unknown | 8542.39.00.01 | |||
|
SP774BAL
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | SIPEX CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||
|
SP774BAN
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 36.035 mm | SIPEX CORP | DIP, DIP28,.3 | unknown | 8542.39.00.01 | ||||
|
SP774BBN
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 125 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 36.035 mm | SIPEX CORP | DIP, DIP28,.3 | unknown | 8542.39.00.01 |