Filter Your Search
1 - 2 of 2 results
|
SP74SC139F
Semi Processes Inc
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | CMOS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 6 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMI PROCESSES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SP74SC139N
Semi Processes Inc
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | NO | DIP | CMOS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMI PROCESSES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |