Filter Your Search
1 - 6 of 6 results
|
SP708EU-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | 60 µA | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | ||||||
|
SP708EU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | ||||||||
|
SP708EU/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 60 µA | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | EXAR CORP | TSSOP, TSSOP8,.19 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SP708EU/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 1 V | 5.5 V | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | PLASTIC, MICRO, SOIC-8 | unknown | |||||||||||
|
SP708EU-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 60 µA | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP8,.19 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||
|
SP708EU
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 60 µA | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | PLASTIC, MICRO, SOIC-8 | unknown |