Filter Your Search
1 - 4 of 4 results
|
SP706TCU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9972 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | |||
|
SP706TCU-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.15 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 2.94 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | ||||
|
SP706TCU-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2.9972 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | |||
|
SP706TCU-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9972 mm | 2.9972 mm | 1.0922 mm | EXAR CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | compliant |