Filter Your Search
1 - 10 of 13 results
|
SP706TCU
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | PLASTIC, MICRO, SOIC-8 | unknown | ||||||||
|
SP706TCN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | EXAR | ||||||
|
SP706TCU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9972 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | ||||||
|
SP706TCN-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | MAXLINEAR INC | SOIC-8 | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | ||||
|
SP706TCN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | |||||||
|
SP706TCP
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +3.08V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | PLASTIC, DIP-8 | unknown | ||||||||
|
SP706TCN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | PLASTIC, SOIC-8 | unknown | ||||||
|
SP706TCU-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.15 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 2.94 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | |||||||
|
SP706TCN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.15 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | |||||||
|
SP706TCP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +3.08V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown |