Filter Your Search
1 - 4 of 4 results
|
SP706SEP-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | ||||||||
|
SP706SEP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | +2.93V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | |||||||||||
|
SP706SEP
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +2.93V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | PLASTIC, DIP-8 | unknown | ||||||||||
|
SP706SEP
Exar Corporation
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 40 µA | +2.93V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | EXAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |