Filter Your Search
1 - 10 of 29 results
|
SP706PCN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | ||||||||||
|
SP706PCP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 5.5 V | +2.63V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | ||||||||||||
|
SP706PEN-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | SOIC | 8 | ||||||||
|
SP706PEN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | |||||||||
|
SP706PEU
MaxLinear Inc
|
Check for Price | No | Active | 2.7 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.94 mm | 2.9972 mm | 1.0922 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SP706PCU/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | PLASTIC, MICRO, SOIC-8 | unknown | ||||||||||||
|
SP706PCU
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 V | 5.5 V | 40 µA | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | S-PDSO-G8 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | TSSOP, TSSOP8,.19 | unknown | |||||||||||
|
SP706PEU/TR
MaxLinear Inc
|
Check for Price | No | Active | 40 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MAXLINEAR INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SP706PEN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | EXAR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | |||||||||
|
SP706PEP
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 V | 5.5 V | 40 µA | +2.63V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | PLASTIC, DIP-8 | unknown |