Parametric results for: SP706CN-L under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sp706cnl
Select parts from the table below to compare.
Compare
Compare
SP706CN-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown
SP706CN-L/TR
Exar Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm EXAR CORP LEAD FREE, MS-012AA, NSOIC-8 compliant
SP706CN-L
Sipex Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown
SP706CN-L
Exar Corporation
Check for Price Yes Yes Obsolete 5 V 1 V 5.5 V 60 µA +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01 EXAR