Filter Your Search
1 - 4 of 4 results
|
SP691AET-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 4.75 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | EXAR CORP | LEAD FREE, MS-013AA, SOIC-16 | compliant | |||||
|
SP691AET-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 4.75 V | 5.5 V | 60 µA | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | SIPEX CORP | LEAD FREE, MS-013AA, SOIC-16 | unknown | EXAR | |||
|
SP691AET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.75 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | SIPEX CORP | LEAD FREE, MS-013AA, SOIC-16 | unknown | EXAR | ||||
|
SP691AET-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.75 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | SIPEX CORP | LEAD FREE, MS-013AA, SOIC-16 | unknown |