Filter Your Search
1 - 2 of 2 results
|
SP6830EK/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 5.3 V | 1.15 V | 50 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | SIPEX CORP | SOT-23, 6 PIN | unknown | ||||||
|
SP6830EK/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5.3 V | 1.15 V | 50 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.3 mm | EXAR CORP | LSSOP, | unknown | SOT-23 | 6 | EAR99 | 8542.39.00.01 |