Filter Your Search
1 - 10 of 12 results
|
SP674AC/LCC
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SATCON ELECTRONICS | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||
|
SP674AC-2
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP674AC
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||
|
SP674AC-2
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP674AC/LCC
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SPECTRUM CONTROL INC | QCCN, | unknown | 8542.39.00.01 | |||||
|
SP674AC-1
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP674AC/LCC
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, | unknown | 8542.39.00.01 | |||||
|
SP674AC-2
Spectrum Control
|
Check for Price | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
SP674AC-1
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP674AC
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 |