Filter Your Search
1 - 10 of 148 results
|
SP674AS/B
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
SP674AS/883
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0244 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
SP674AJ
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.0244 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | 0.600 INCH, CERDIP-28 | unknown | 8542.39.00.01 | ||||||||||
|
SP674AL/LCC
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||
|
SP674AT/B-2
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | ||||||||||||||||
|
SP674AU/883
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | 0.600 INCH, CERDIP-28 | unknown | |||||||||
|
SP674AS-2
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | ||||||||||||||||
|
SP674AB-1
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SP674AL
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||||
|
SP674AU/883
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |