Filter Your Search
1 - 3 of 3 results
|
SP6338EK1-L-S-H-C/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 900 mV | 5.5 V | +1.67,1.665V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 3 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SP6338EK1-L-S-H-C/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 5.5 V | 30 µA | +1.67,1.665V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 3 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP8,.1 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 8 | ||
|
SP6338EK1-L-S-H-C/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 5.5 V | +1.67,1.665V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 3 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-193BA, TSOT-8 | unknown |