Filter Your Search
1 - 2 of 2 results
|
SP6265AEK1-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.85 V | 1.8 V | 150 mA | 2.5 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | R-PDSO-G26 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 26 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SIPEX CORP | ROHS COMPLIANT, TSOT-26, 6 PIN | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
SP6265AEK1-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.85 V | 1.8 V | 150 mA | 2.5 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 2 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G26 | e3 | Not Qualified | 85 °C | -40 °C | 26 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SIPEX CORP | ROHS COMPLIANT, TSOT-26, 6 PIN | unknown | Fixed,Positive,Multiple Output,Ldo | SOIC | 26 | EAR99 | 8542.39.00.01 |